Add To Favorites
Product Overview
Digi-Key Part Number 495-4428-1-ND
Quantity Available 5.359
Can ship immediately
Manufacturer

Manufacturer Part Number

CN1206K30G

Description VARISTOR 47V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CTVS, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 200A
Energy 1.1J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4428-1

19:34:59 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 3,98300 39,83
100 3,06530 306,53
500 2,27136 1.135,68
1.000 1,81932 1.819,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4428-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,59880
  • Digi-Reel® ? : 495-4428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback