Add To Favorites
Product Overview
Digi-Key Part Number 495-5891-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X8830B102

Description GDT 420V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 420V 20000A (20kA) 3 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B88069X8830B102
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T63
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 420V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (Radial Bend)
 
Additional Resources
Standard Package ? 100
Other Names 495-5891
B88069X8830B102-ND
T63-C600X
T63C600X

06:20:29 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,22000 31,22
10 25,20000 252,00
100 19,65600 1.965,60
500 14,61600 7.308,00
1.000 13,60800 13.608,00
5.000 12,85200 64.260,00
10.000 12,60000 126.000,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback