Add To Favorites
Product Overview
Digi-Key Part Number 495-5857-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X260S102

Description GDT 3000V THROUGH HOLE
Expanded Description Gas Discharge Tube 3000V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B88069X260S102 (SSG3X-1)
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SSG3X-1
Packaging ? Cut Strip
Part Status Active
Voltage - DC Spark Over (Nom) 3000V
Impulse Discharge Current (8/20µs) -
Tolerance -
Number of Poles -
Fail Short -
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 495-5857
B88069X 260S102
B88069X 260S102J 1
B88069X260S102-ND
SSG3X-1
SSG3X1

23:10:01 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,55000 32,55
10 29,28100 292,81
100 22,12210 2.212,21
500 18,21820 9.109,10
1.000 16,91690 16.916,90
5.000 16,26625 81.331,25
10.000 16,13612 161.361,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback