Add To Favorites
Product Overview
Digi-Key Part Number 495-4455-1-ND
Quantity Available 1.558
Can ship immediately
Manufacturer

Manufacturer Part Number

B82804A474A125

Description TRANSF GATE DRIVE 473UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82804A Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series EP5
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 495-4455-1

00:35:14 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,53000 33,53
10 29,79200 297,92
100 26,06800 2.606,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4455-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: 12,80127
  • Digi-Reel® ? : 495-4455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback