Add To Favorites
Product Overview
Digi-Key Part Number 495-4442-1-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801C565A100

Description TRANSF CURRENT SENSE 5.6MH SMD
Expanded Description 1 : 100 Current Sense Transformer 0.28 mOhm Primary, 1 Ohm Secondary 5.6mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets B82801C Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801C
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 5.6mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 100
Current Ratio -
DC Resistance (DCR) 0.28 mOhm Primary, 1 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.560" L x 0.530" W (14.22mm x 13.46mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination Style Gull Wing
Weight 0.011 lb (4.99g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4442-1

05:58:27 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,02000 34,02
10 30,24000 302,40
100 26,46000 2.646,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4442-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 18,42750
  • Digi-Reel® ? : 495-4442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback