Add To Favorites
Product Overview
Digi-Key Part Number 495-4415-1-ND
Quantity Available 3.385
Can ship immediately
Manufacturer

Manufacturer Part Number

B82790C475N265

Description CMC 4.7MH 200MA 2LN SMD AEC-Q200
Expanded Description 4.7mH @ 10kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 510 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82790C,S Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82790
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 4.7mH @ 10kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 510 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.205" (5.20mm)
Package / Case Horizontal, 4 Gull Wing
 
You May Also Be Interested In
  • ISP2415 - XP Power | 1470-1577-5-ND DigiKey Electronics
  • ISP2415
  • XP Power
  • DC/DC CONVERTER +/-15V 2W
  • Unit Price 120,56000
  • 1470-1577-5-ND
Additional Resources
Standard Package ? 1
Other Names 495-4415-1

05:17:38 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,91000 28,91
10 26,82500 268,25
100 18,98280 1.898,28
500 17,33228 8.666,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4415-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 11,76114
  • Digi-Reel® ? : 495-4415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback