Add To Favorites
Product Overview
Digi-Key Part Number 495-2032-1-ND
Quantity Available 5.319
Can ship immediately
Manufacturer

Manufacturer Part Number

B82496C3399J

Description FIXED IND 3.9NH 1.1A 65 MOHM SMD
Expanded Description 3.9nH Unshielded Wirewound Inductor 1.1A 65 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82496C
Catalog Page 1525 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.9nH
Tolerance ±5%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 8GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-2032-1

20:01:27 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,77200 27,72
100 1,99990 199,99
500 1,75364 876,82
1.000 1,41519 1.415,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2032-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,99370
  • Digi-Reel® ? : 495-2032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback