Add To Favorites
Product Overview
Digi-Key Part Number 495-2696-1-ND
Quantity Available 982
Can ship immediately
Manufacturer

Manufacturer Part Number

B82477G2103M

Description FIXED IND 10UH 4A 25 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 4A 25 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82477G2 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1527 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82477G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2696-1

02:07:37 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,52000 14,52
10 13,54300 135,43
100 10,05960 1.005,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2696-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 6,24853
  • Digi-Reel® ? : 495-2696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback