Add To Favorites
Product Overview
Digi-Key Part Number 495-2695-1-ND
Quantity Available 2.859
Can ship immediately
Manufacturer

Manufacturer Part Number

B82477G2102M

Description FIXED IND 1UH 9A 9 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 9A 9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82477G2 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1527 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82477G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2695-1

17:05:50 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,42000 14,42
10 13,44700 134,47
100 9,98830 998,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2695-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 6,20422
  • Digi-Reel® ? : 495-2695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback