Add To Favorites
Product Overview
Digi-Key Part Number 495-5831-1-ND
Quantity Available 2.980
Can ship immediately
Manufacturer

Manufacturer Part Number

B82476B1154M100

Description FIXED IND 150UH 1.1A 330 MOHM
Expanded Description 150µH Unshielded Wirewound Inductor 1.1A 330 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B82476B1yyyM100 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82476B1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5831-1

03:45:08 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 12,94300 129,43
100 9,83570 983,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5831-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 5,57340
  • Digi-Reel® ? : 495-5831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback