Add To Favorites
Product Overview
Digi-Key Part Number 495-5668-1-ND
Quantity Available 2.995
Can ship immediately
Manufacturer

Manufacturer Part Number

B82471A1473M

Description FIXED IND 47UH 720MA 370 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 720mA 370 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B82471A1 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82471A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 720mA
Current - Saturation 850mA
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.240" L x 0.220" W (6.10mm x 5.60mm)
Height - Seated (Max) 0.193" (4.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5668-1

01:25:58 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 8,87600 88,76
100 6,74310 674,31
500 5,44180 2.720,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5668-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,59632
  • Digi-Reel® ? : 495-5668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback