Add To Favorites
Product Overview
Digi-Key Part Number 495-1798-1-ND
Quantity Available 9.281
Can ship immediately
Manufacturer

Manufacturer Part Number

B82464G4105M

Description FIXED IND 1MH 340MA 2.2 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 340mA 2.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82464G4
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1527 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 340mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1.8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1798-1

00:17:49 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,98000 17,98
10 16,77900 167,79
100 12,46440 1.246,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1798-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 8.250 - Immediate
  • Unit Price: 7,28688
  • Digi-Reel® ? : 495-1798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback