Add To Favorites
Product Overview
Digi-Key Part Number 495-1995-1-ND
Quantity Available 19.995
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462G4333M

Description FIXED IND 33UH 850MA 230 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 850mA 230 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82462G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 720mA
Shielding Shielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1995-1

19:03:14 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,70000 11,70
10 10,99100 109,91
100 8,35210 835,21
500 6,74064 3.370,32
1.000 6,15444 6.154,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1995-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 4,31545
  • Digi-Reel® ? : 495-1995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback