Add To Favorites
Product Overview
Digi-Key Part Number 495-5657-1-ND
Quantity Available 1.372
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442T1104K50

Description FIXED IND 100UH 510MA 990 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 510mA 990 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442T Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 510mA
Current - Saturation 760mA
Shielding Unshielded
DC Resistance (DCR) 990 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 6.1MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5657-1

06:12:50 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 10,34900 103,49
100 7,86640 786,64
500 6,34824 3.174,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5657-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 4,19531
  • Digi-Reel® ? : 495-5657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback