Add To Favorites
Product Overview
Digi-Key Part Number 495-3438-1-ND
Quantity Available 9.325
Can ship immediately
Manufacturer

Manufacturer Part Number

B82442H1334K

Description FIXED IND 330UH 200MA 3.92 OHM
Expanded Description 330µH Unshielded Wirewound Inductor 200mA 3.92 Ohm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B82442H
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1525 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.92 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.2MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-3438-1

14:21:28 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,24000 9,24
10 8,67300 86,73
100 6,59120 659,12
500 5,31944 2.659,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3438-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 3,51545
  • Digi-Reel® ? : 495-3438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback