Add To Favorites
Product Overview
Digi-Key Part Number 495-1984-1-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

B82432T1824K

Description FIXED IND 820UH 80MA 27 OHM SMD
Expanded Description 820µH Unshielded Wirewound Inductor 80mA 27 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82432T
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1525 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 27 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 2.4MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1984-1

20:36:42 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,32800 63,28
100 4,74390 474,39
500 4,11138 2.055,69
1.000 3,47886 3.478,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1984-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,40358
  • Digi-Reel® ? : 495-1984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback