Add To Favorites
Product Overview
Digi-Key Part Number 495-1979-1-ND
Quantity Available 5.389
Can ship immediately
Manufacturer

Manufacturer Part Number

B82432T1274K

Description FIXED IND 270UH 120MA 1 OHM SMD
Expanded Description 270µH Unshielded Wirewound Inductor 120mA 10.5 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82432T
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1524 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 270µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10.5 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 4.3MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-1979-1

10:40:33 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 6,37300 63,73
100 4,77780 477,78
500 4,14074 2.070,37
1.000 3,50371 3.503,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1979-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,42074
  • Digi-Reel® ? : 495-1979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback