Add To Favorites
Product Overview
Digi-Key Part Number 495-1697-1-ND
Quantity Available 1.191
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A1152K100

Description FIXED IND 1.5UH 340MA 500 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 340mA 500 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
Catalog Page 1524 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 270MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1697-1

14:06:48 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,22000 32,20
100 2,41710 241,71
500 2,09482 1.047,41
1.000 1,77254 1.772,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1697-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,30120
  • Digi-Reel® ? : 495-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback