Add To Favorites
Product Overview
Digi-Key Part Number 495-1694-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B82422A1102K100

Description FIXED IND 1UH 380MA 340 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 380mA 340 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
Catalog Page 1524 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 380mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 320MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1694-1

15:37:33 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,34600 33,46
100 2,50950 250,95
500 2,17490 1.087,45
1.000 1,84030 1.840,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1694-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,35097
  • Digi-Reel® ? : 495-1694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback