Add To Favorites
Product Overview
Digi-Key Part Number 495-6781-1-ND
Quantity Available 2.092
Can ship immediately
Manufacturer

Manufacturer Part Number

B82144F2104J

Description FIXED IND 100UH 1.3A 460 MOHM TH
Expanded Description 100µH Unshielded Wirewound Inductor 1.3A 460 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82144F2 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series LBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±5%
Current Rating 1.3A
Current - Saturation 950mA
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq 40 @ 79.6kHz
Frequency - Self Resonant 5.4MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-6781-1

12:16:01 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,85200 58,52
100 4,38900 438,90
500 3,80380 1.901,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6781-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,36273
Send Feedback