Add To Favorites
Product Overview
Digi-Key Part Number 495-5590-1-ND
Quantity Available 739
Can ship immediately
Manufacturer

Manufacturer Part Number

B82111EC22

Description FIXED IND 22UH 3A 70 MOHM TH
Expanded Description 22µH Unshielded Wirewound Inductor 3A 70 mOhm Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82111E Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82111E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.354" Dia x 1.389" L (9.00mm x 34.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5590-1

09:55:40 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,83000 11,83
10 11,11600 111,16
100 8,44690 844,69
500 6,81674 3.408,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5590-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,50499
Send Feedback