Add To Favorites
Product Overview
Digi-Key Part Number 495-1662-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

B81141C1154M

Description CAP FILM 0.15UF 20% 440VAC RAD
Expanded Description 0.15µF ±20% Film Capacitor 440V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B81141 Series
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B81141
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 510
Other Names 495-1662
B81141C1154M000

06:16:41 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,54000 22,54
10 18,15800 181,58
100 14,16030 1.416,03
500 10,52968 5.264,84
1.000 9,80343 9.803,43
5.000 9,25880 46.294,01
10.000 9,07725 90.772,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B81141C1154M289-ND
  • Minimum Quantity: 1.480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,10677
Send Feedback