Add To Favorites
Product Overview
Digi-Key Part Number 495-4033-1-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

B78476A8135A3

Description MODULE MAGNETIC LAN 1-PORT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets B78476A8135A003
Featured Product Magnetic Modules for LAN Applications
PCN Design/Specification B78476AyyyyA3 30/Oct/2015
Catalog Page 1529 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 495-4033-1

01:14:45 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,09000 41,09
10 38,59100 385,91
100 34,23420 3.423,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4033-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 18,67320
  • Digi-Reel® ? : 495-4033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback