Add To Favorites
Product Overview
Digi-Key Part Number 495-5569-1-ND
Quantity Available 7.852
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1474J

Description FIXED IND 470UH 170MA 7.9 OHM TH
Expanded Description 470µH Unshielded Wirewound Inductor 170mA 7.9 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B78108S, B78148S Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±5%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7.9 Ohm Max
Q @ Freq 70 @ 796kHz
Frequency - Self Resonant 2.2MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 495-5569-1

21:02:05 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,82700 28,27
100 2,03960 203,96
500 1,78830 894,15
1.000 1,44314 1.443,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5569-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,95372
  • Tape & Box (TB) ? : B78108S1474J9-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95372
Send Feedback