Add To Favorites
Product Overview
Digi-Key Part Number 495-3417-1-ND
Quantity Available 14.143
Can ship immediately
Manufacturer

Manufacturer Part Number

B72590D150A60

Description VARISTOR 20V 10A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CeraDiodes Standard Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 20V
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge 10A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 15VDC
Capacitance @ Frequency 470pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3417-1

17:52:31 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,08600 20,86
100 1,23060 123,06
500 0,69650 348,25
1.000 0,53417 534,17
5.000 0,41699 2.084,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3417-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,36064
  • Digi-Reel® ? : 495-3417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback