Add To Favorites
Product Overview
Digi-Key Part Number 495-4600-1-ND
Quantity Available 7.232
Can ship immediately
Manufacturer

Manufacturer Part Number

B72500E5200S160

Description VARISTOR 36V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets B72xx Automotive E series
Product Training Modules Circuit Protection Offering
Featured Product B72500E Series
TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 28.8V
Varistor Voltage (Typ) 36V
Varistor Voltage (Max) 43.2V
Current - Surge 30A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 96pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-4600-1

07:02:56 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,24000 22,40
100 1,54140 154,14
500 1,05476 527,38
1.000 0,78995 789,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4600-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,70455
  • Digi-Reel® ? : 495-4600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback