Add To Favorites
Product Overview
Digi-Key Part Number 495-6463-ND
Quantity Available 2.522
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214S1170K102

Description VARISTOR 27V 1KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series, Automotive
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.7V
Current - Surge 1kA
Energy 5.0J
Number of Circuits 1
Maximum AC Volts 17VAC
Maximum DC Volts 20VDC
Capacitance @ Frequency 8.2pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 500
Other Names 495-6463
B72214S1170K102-ND
S14K17AUTO

16:29:36 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,79000 6,79
10 6,03400 60,34
100 4,76770 476,77
500 3,69740 1.848,70
1.000 2,91900 2.919,00
5.000 2,58818 12.940,90
10.000 2,49088 24.908,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B72214S1170K152-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,90472
Send Feedback