Add To Favorites
Product Overview
Digi-Key Part Number 495-5388-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

B66283PX187

Description FERRITE CORE I N87 1PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B66283G/P, B66453G/P, B65804
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B66283
Part Status Active
Core Type I
Tolerance -
Gap Ungapped
Effective Permeability (µe) -
Material N87
Core Factor (ΣI/A) mm-1 -
Effective Length (le) mm -
Effective Area (Ae) mm² -
Minimum Core Cross Section (Amin) mm² -
Effective Magnetic Volume (Ve) mm³ -
Finish Uncoated
Supplier Device Package I 18 x 2 x 10
Height 4.00mm
Length 18.00mm
Width 10.00mm
Diameter -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.008
Other Names 495-5388
B66283P X187
B66283P0000X187
B66283PX187-ND

16:38:28 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,86400 38,64
100 2,62010 262,01
250 2,34444 586,11
500 2,20640 1.103,20
1.000 1,86165 1.861,65
5.000 1,72375 8.618,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback