Add To Favorites
Product Overview
Digi-Key Part Number 495-3878-1-ND
Quantity Available 24.598
Can ship immediately
Manufacturer

Manufacturer Part Number

B59807A90A62

Description PTC RESETTABLE 15MA 230VDC 1210
Expanded Description PTC Resettable Fuse 265V 15mA Ih Surface Mount 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PTC Overcurrent SMD
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2140 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 200mA
Current - Hold (Ih) (Max) 15mA
Current - Trip (It) 40mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 400 Ohm
Operating Temperature -20°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Approvals UR
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3878-1

16:46:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,02000 13,02
10 10,67500 106,75
100 7,55160 755,16
500 5,59860 2.799,30
1.000 5,20800 5.208,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3878-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 3,64560
  • Digi-Reel® ? : 495-3878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback