Add To Favorites
Product Overview
Digi-Key Part Number 495-2417-1-ND
Quantity Available 16.591
Can ship immediately
Manufacturer

Manufacturer Part Number

B59607A120A62

Description PTC RESETTABLE 130MA 24VDC 1210
Expanded Description PTC Resettable Fuse 30V 70mA Ih Surface Mount 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PTC Overcurrent SMD
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
Catalog Page 2140 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 30V
Current - Max 400mA
Current - Hold (Ih) (Max) 70mA
Current - Trip (It) 130mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 55 Ohm
Operating Temperature -20°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Approvals UR
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-2417-1

11:51:51 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,92000 10,92
10 8,94600 89,46
100 6,32520 632,52
500 4,68958 2.344,79
1.000 4,36240 4.362,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2417-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 3,05368
  • Digi-Reel® ? : 495-2417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback