Add To Favorites
Product Overview
Digi-Key Part Number 495-7100-1-ND
Quantity Available 4.673
Can ship immediately
Manufacturer

Manufacturer Part Number

B57371V2104J60

Description NTC THERMISTOR 100K OHM 5% 0603
Expanded Description NTC Thermistor 100k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B573xxV2 Series, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Other Lead Free Glass Update 22/May/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4386K
B25/75 -
B25/85 4455K
B25/100 4480K
Operating Temperature -55°C ~ 125°C
Power - Max 180mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7100-1

19:31:26 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,82900 38,29
100 1,85850 185,85
500 1,40112 700,56
1.000 1,28681 1.286,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7100-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,85785
  • Digi-Reel® ? : 495-7100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback