Add To Favorites
Product Overview
Digi-Key Part Number 495-6097-ND
Quantity Available 2.502
Can ship immediately
Manufacturer

Manufacturer Part Number

B43821A5476M

Description CAP ALUM 47UF 20% 450V RADIAL
Expanded Description 47µF 450V Aluminum Capacitors Radial, Can 7.1 Ohm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43821
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 7.1 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 265mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names 495-6097
B43821A5476M-ND
B43821A5476M000

09:35:47 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,12000 22,12
10 17,91300 179,13
100 13,68150 1.368,15
500 10,42384 5.211,92
1.000 9,12086 9.120,86
5.000 8,46937 42.346,85
10.000 8,30650 83.065,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback