Add To Favorites
Product Overview
Digi-Key Part Number 495-3674-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

B43310A5109M

Description CAP ALUM 10000UF 20% 450V SCREW
Expanded Description 10000µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 19 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43310, B43330 Series
Catalog Page 1660 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43310
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 19 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 20.4A @ 120Hz
Impedance -
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.583" Dia (91.00mm)
Height - Seated (Max) 7.717" (196.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 8
Other Names 495-3674
B43310A5109M000

20:53:06 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.315,39000 1.315,39
10 1.272,34200 12.723,42
100 1.171,89330 117.189,33
500 1.147,97716 573.988,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback