Add To Favorites
Product Overview
Digi-Key Part Number 495-6194-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

B41505A9228M

Description CAP ALUM 2200UF 20% 100V SNAP
Expanded Description 2200µF 100V Aluminum Capacitors Radial, Can - Snap-In 56 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B41505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 56 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.3A @ 100Hz
Impedance 60 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6194
B41505A9228M-ND
B41505A9228M000

08:56:17 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,76000 39,76
10 35,75600 357,56
100 27,01300 2.701,30
500 22,24600 11.123,00
1.000 20,65700 20.657,00
5.000 19,86250 99.312,50
10.000 19,70360 197.036,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback