Add To Favorites
Product Overview
Digi-Key Part Number 495-7095-1-ND
Quantity Available 3.330
Can ship immediately
Manufacturer

Manufacturer Part Number

B39871B3725U410

Description FILTER SAW 869.0MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39871B3725U410
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 869MHz
Bandwidth 2MHz
Insertion Loss 2.5dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7095-1

20:41:07 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,58000 15,58
10 15,04500 150,45
100 10,53340 1.053,34
250 9,53020 2.382,55
500 9,27950 4.639,75
1.000 8,02551 8.025,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7095-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 0
  • Unit Price: 6,52072
  • Digi-Reel® ? : 495-7095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback