Add To Favorites
Product Overview
Digi-Key Part Number 495-2392-1-ND
Quantity Available 16.740
Can ship immediately
Manufacturer

Manufacturer Part Number

B39431R960H110

Description SAW RES 433.9200MHZ SMD
Expanded Description 433.92MHz SAW Resonator 50 Ohm -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39431R960H110
Product Training Modules SAW Filters
Catalog Page 1477 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B39431
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 433.92MHz
Frequency Stability -
Frequency Tolerance -
Features -
Capacitance -
Impedance 50 Ohm
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-2392-1

15:35:30 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,43000 16,43
10 13,49400 134,94
100 9,54360 954,36
500 7,07552 3.537,76
1.000 6,58188 6.581,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2392-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 4,27822
  • Digi-Reel® ? : 495-2392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback