Add To Favorites
Product Overview
Digi-Key Part Number 495-3238-ND
Quantity Available 8.590
Can ship immediately
Manufacturer

Manufacturer Part Number

B32911A3333M

Description CAP FILM 0.033UF 20% 760VDC RAD
Expanded Description 0.033µF ±20% Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-16 Series
Product Training Modules Film Capacitors
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1804 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32911
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names 495-3238
B32911A3333M000

03:32:53 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 4,45200 44,52
100 3,18500 318,50
500 2,46582 1.232,91
1.000 2,12338 2.123,38
5.000 1,88362 9.418,08
10.000 1,81512 18.151,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32911A3333M189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92790
  • Tape & Box (TB) ? : B32911A3333M289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03304
Send Feedback