Add To Favorites
Product Overview
Digi-Key Part Number 495-4147-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796G2406K

Description CAP FILM 40UF 10% 630VDC RAD 4LD
Expanded Description 40µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Active
Capacitance 40µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.3 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4146-ND B32796E2406K EPCOS (TDK) Bulk ? 226 - Immediate
147,77000 1
Additional Resources
Standard Package ? 100
Other Names 495-4147

04:09:11 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 161,98000 161,98
10 153,48200 1.534,82
100 123,63890 12.363,89
500 110,84892 55.424,46
1.000 105,73283 105.732,83
5.000 102,32208 511.610,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback