Add To Favorites
Product Overview
Digi-Key Part Number 495-4836-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32778G306K

Description CAP FILM 30UF 10% 1.1KVDC RADIAL
Expanded Description 30µF ±10% Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 70
Other Names 495-4836
B32778G 306K
B32778G0306K000
B32778G306K-ND

06:12:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 136,14000 136,14
10 129,33900 1.293,39
100 102,10800 10.210,80
500 90,53568 45.267,84
1.000 85,08998 85.089,98
5.000 81,68638 408.431,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback