Add To Favorites
Product Overview
Digi-Key Part Number 495-1330-ND
Quantity Available 5.216
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A6333J

Description CAP FILM 0.033UF 5% 630VDC RAD
Expanded Description 0.033µF ±5% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1353-ND B32652A0333J EPCOS (TDK) Bulk ? 0
5,67000 1
Additional Resources
Standard Package ? 1.000
Other Names 495-1330
B32652A6333J000
B32652A6333J000-ND

07:36:54 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 3,81500 38,15
100 2,61380 261,38
500 2,06948 1.034,74
1.000 1,74272 1.742,72
5.000 1,52488 7.624,40
10.000 1,47042 14.704,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A6333J189-ND
  • Minimum Quantity: 5.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,65913
  • Tape & Box (TB) ? : B32652A6333J289-ND
  • Minimum Quantity: 4.680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,65913
Send Feedback