Add To Favorites
Product Overview
Digi-Key Part Number 495-4872-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32529D6104J289

Description CAP FILM 0.1UF 5% 400VDC RADIAL
Expanded Description 0.10µF ±5% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4872-1

21:06:57 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,01300 50,13
100 2,93280 293,28
500 2,22342 1.111,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1246-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.018 - Immediate
  • Unit Price: 4,51000
  • Tape & Box (TB) ? : 495-4872-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,51378
  • Tape & Reel (TR) ? : B32529D6104J189-ND
  • Minimum Quantity: 3.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,41917
Send Feedback