Add To Favorites
Product Overview
Digi-Key Part Number 495-5020-1-ND
Quantity Available 10.651
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C472K189

Description CAP FILM 4700PF 10% 63VDC RADIAL
Expanded Description 4700pF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-5020-1

17:35:59 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,89000 18,90
100 0,94640 94,64
500 0,62706 313,53
1.000 0,55601 556,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5020-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,47320
  • Tape & Box (TB) ? : 495-2555-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 0
  • Unit Price: 0,47320
  • Cut Tape (CT) ? : 495-2555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: 2,24000
  • Bulk ? : 495-2555-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: 2,10000
Send Feedback