Add To Favorites
Product Overview
Digi-Key Part Number 495-4405-1-ND
Quantity Available 7.469
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C472J189

Description CAP FILM 4700PF 5% 63VDC RADIAL
Expanded Description 4700pF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1178-ND B32529C3472J EPCOS (TDK) Bulk ? 1.971 - Immediate
2,17000 1
495-1220-ND B32529C6472J EPCOS (TDK) Bulk ? 7.511 - Immediate
2,45000 1
495-1258-ND B32529C8472J EPCOS (TDK) Bulk ? 6.983 - Immediate
3,50000 1
495-1136-ND B32529C1472J EPCOS (TDK) Bulk ? 10.890 - Immediate
2,24000 1
495-2577-3-ND B32529C6472J289 EPCOS (TDK) Tape & Box (TB) ? 0
0,52188 12.800  Non-Stock ?
495-2498-3-ND B32529C1472J289 EPCOS (TDK) Tape & Box (TB) ? 0
0,51940 3.200
495-1095-ND B32529C472J EPCOS (TDK) Bulk ? 83.303 - Immediate
2,24000 1
Additional Resources
Standard Package ? 1
Other Names 495-4405-1

21:30:23 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,07900 20,79
100 1,03880 103,88
500 0,68824 344,12
1.000 0,61033 610,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4405-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 0,51940
  • Bulk ? : 495-1095-ND
  • Minimum Quantity: 1
  • Quantity Available: 83.303 - Immediate
  • Unit Price: 2,24000
  • Tape & Box (TB) ? : 495-4933-3-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 0,51940
  • Cut Tape (CT) ? : 495-4933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.505 - Immediate
  • Unit Price: 2,52000
Send Feedback