Add To Favorites
Product Overview
Digi-Key Part Number 495-3804-ND
Quantity Available 2.599
Can ship immediately
Manufacturer

Manufacturer Part Number

B32023A3334M

Description CAP FILM 0.33UF 20% 1.5KVDC RAD
Expanded Description 0.33µF ±20% Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32023
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm)
Height - Seated (Max) 1.161" (29.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 260
Other Names 495-3804
B32023A3334M-ND
B32023A3334M000

04:30:24 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,82000 22,82
10 18,37500 183,75
100 14,33250 1.433,25
500 10,65750 5.328,75
1.000 9,92250 9.922,50
5.000 9,37125 46.856,25
10.000 9,18750 91.875,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback