Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 917-1035-1-ND
Quantity Available 312
Can ship immediately
Manufacturer

Manufacturer Part Number

EPC2801

Description TRANS GAN 100V 25A BUMPED DIE
Expanded Description N-Channel 100V 25A (Ta) Surface Mount Die
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EPC2801
PCN Obsolescence/ EOL EPC28xx 06/Mar/2017
PCN Assembly/Origin EPC2yyy Family Process Change 12/Dec/2013
Product Attributes Select All
Categories
Manufacturer

EPC

Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 25A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 50V
Vgs (Max) +6V, -5V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 7 mOhm @ 25A, 5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
917-1079-1-ND EPC2001C EPC Cut Tape (CT) ? 2.450 - Immediate
38,15000 1
You May Also Be Interested In
  • EPC2032 - EPC | 917-1126-1-ND DigiKey Electronics
  • EPC2032
  • EPC
  • TRANS GAN 100V 48A BUMPED DIE
  • Unit Price 49,42000
  • 917-1126-1-ND
  • EPC2034 - EPC | 917-1132-1-ND DigiKey Electronics
  • EPC2034
  • EPC
  • TRANS GAN 200V 48A BUMPED DIE
  • Unit Price 61,32000
  • 917-1132-1-ND
  • EPC2031ENGRT - EPC | 917-EPC2031ENGRCT-ND DigiKey Electronics
  • EPC2031ENGRT
  • EPC
  • MOSFET NCH 60V 31A DIE
  • Unit Price 47,67000
  • 917-EPC2031ENGRCT-ND
  • EPC2001 - EPC | 917-1014-1-ND DigiKey Electronics
  • EPC2001
  • EPC
  • TRANS GAN 100V 25A BUMPED DIE
  • Unit Price 46,20000
  • 917-1014-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1035-1

21:43:02 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 89,60000 89,60
10 81,47300 814,73
25 75,36200 1.884,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-1035-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 300 - Immediate
  • Unit Price: 67,23500
  • Digi-Reel® ? : 917-1035-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback