Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number N033-ND
Quantity Available 34.475
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 12.5mm
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CR1220
MSDS Material Safety Datasheet Lithium Manganese Dioxide(Coin/Button) PSDS
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Energizer Battery Company

Series CR1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 40mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style Requires Holder
Discharge Rate 64µA
Weight 0.78g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 3000
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1.000
Other Names 547-033

17:17:26 10-23-2016

Price & Procurement

All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 5,85000 58,50
50 5,19780 259,89
100 4,54840 454,84
250 4,15824 1.039,56
500 3,89834 1.949,17
1.000 3,57352 3.573,52
2.500 3,31360 8.284,00
5.000 3,24862 16.243,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback