Add To Favorites
Product Overview
Digi-Key Part Number 604-1055-ND
Quantity Available 7.060
Can ship immediately
Manufacturer

Manufacturer Part Number

RFS-25V101MH4#5

Description CAP ALUM 100UF 20% 25V RADIAL
Expanded Description 100µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RFS Series
RFS Series Test Spec
Catalog Page 1629 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Elna America

Series RFS, SILMIC II
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 270mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 604-1055
RFS-25V101MH4#
RFS25V101MH4#5

11:58:59 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 4,13100 41,31
25 3,54200 88,55
50 3,30640 165,32
100 2,83410 283,41
250 2,59808 649,52
500 2,24374 1.121,87
1.000 1,88940 1.889,40
5.000 1,65323 8.266,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback