Add To Favorites
Product Overview
Digi-Key Part Number 151-1112-ND
Quantity Available 1.358
Can ship immediately
Manufacturer

Manufacturer Part Number

A20-216-261-310

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series A20
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 2
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings Cat5
Features Board Lock
LED Color Yellow - Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -
 
Additional Resources
Standard Package ? 1.000
Other Names 151-1112
A20216261310

20:24:56 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,06000 46,06
10 44,11400 441,14
25 40,27800 1.006,95
50 38,36000 1.918,00
100 36,44200 3.644,20
250 32,60600 8.151,50
500 30,68800 15.344,00
1.000 26,85200 26.852,00
2.500 25,50940 63.773,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback