Add To Favorites
Product Overview
Digi-Key Part Number 151-1245-1-ND
Quantity Available 10.700
Can ship immediately
Manufacturer

Manufacturer Part Number

516-294-571

Description CONN CONTACT PIN CRIMP 18-28 AWG
Expanded Description Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 516
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-28 AWG
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 151-1245
151-1245-1
151-1245-ND
516-294-571-ND

11:31:08 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,80700 38,07
25 3,42640 85,66
50 3,04560 152,28
100 2,91870 291,87
250 2,66492 666,23
500 2,53800 1.269,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 151-1245-2-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 2,03040
Send Feedback