Add To Favorites
Product Overview
Digi-Key Part Number 151-1189-ND
Quantity Available 5.740
Can ship immediately
Manufacturer

Manufacturer Part Number

516-290-591

Description CONN CRIMP CONTACT
Expanded Description Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 516 Series
Interconnect Solutions Brochure
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 516
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-28 AWG
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1.800
Other Names 151-1189
516-290-591-ND

22:20:41 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,64100 46,41
25 4,36800 109,20
50 4,18600 209,30
100 4,00400 400,40
250 3,64000 910,00
500 3,27600 1.638,00
1.000 2,91200 2.912,00
2.500 2,63900 6.597,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback